Microchip TechnologyMSC180SMA120SMOSFETs
Trans MOSFET N-CH SiC 1.2KV 20A 3-Pin(2+Tab) D3PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 23 | |
| -55 to 175 | |
| 20 | |
| 225@20V | |
| 36@20V | |
| 481@1200V | |
| 133000 | |
| 10 | |
| 18 | |
| 17 | |
| 22 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) |
| Package Width | 13.99(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

