AmphenolMS3475W22-21PConnector Circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -65 | |
| 200 | |
| 42.06 | |
| 36.06 |
Use this miniature cylindrical MS3475W22-21P connector from Amphenol to connect peripherals to your device. This PL connector has 21 PL contacts. It has a plug type gender. Its shell size is 22-21. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 42.06 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

