AmphenolMS3459W40-9PConnector Circular
Conn Cylindrical Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| PIN | |
| Crimp | |
| 40-9 | |
| No | |
| Olive Drab Cadmium | |
| (46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 75.26 | |
| 63.5 |
This mil-dtl-5015 circular MS3459W40-9P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 47 PL contacts. It has a plug type gender. Its shell size is 40-9. It has a straight body orientation. This device has a maximum current rating of (46/23/13) A/contact. This product is 63.5 mm long with a diameter of 75.26 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

