AmphenolMS3456L22-2PXConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 22-2 | |
| 8-10 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 40.49 | |
| 63.5 |
Use this mil-dtl-5015 circular MS3456L22-2PX connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-2. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 40.49 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

