AmphenolMS3454W32-17PWConnector Circular
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 72.79 | |
| 63.5 | |
| 70.63 | |
| 70.63 |
This cylindrical circular MS3454W32-17PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 32-17. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 4 RCP contacts. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This product is 63.5 mm long, 70.63 mm tall and 70.63 mm deep with a diameter of 72.79 mm. This circular connector has an operating temperature of -55 to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

