AmphenolMS3452W28-20SWConnector Circular
Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 28-20 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3452W28-20SW connector from Amphenol. Its shell size is 28-20. It has a straight body orientation. This socket type connector has 14 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 42.22 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

