AmphenolMS3452W20-22SConnector Circular
Conn Cylindrical Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-22 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (46/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.19 | |
| 38.1 | |
| 38.1 |
The cylindrical circular MS3452W20-22S connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 20-22. This socket type connector has 6 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (46/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 49.19 mm long, 38.1 mm tall and 38.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

