AmphenolMS3452W16-11PConnector Circular
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 16-11 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 32.54 | |
| 32.54 |
This cylindrical circular MS3452W16-11P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 2 RCP contacts. It has a receptacle type gender. Its shell size is 16-11. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 32.54 mm tall and 32.54 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

