AmphenolMS3450W28-10SConnector Circular
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 28-10 | |
| No | |
| Olive Drab Cadmium | |
| (80/46/23)/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 63.5 | |
| 50.8 | |
| 50.8 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3450W28-10S connector from Amphenol. It has a receptacle type gender. Its shell size is 28-10. This socket type connector has 7 socket type contacts. It has a straight body orientation. This device has a maximum current rating of (80/46/23) A/contact. This product is 63.5 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

