AmphenolMS3450L32-73PConnector Circular
Conn Cylindrical Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Crimp | |
| 32-73 | |
| No | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 53.98 | |
| 57.15 | |
| 57.15 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3450L32-73P connector from Amphenol. It has a receptacle type gender. This RCP connector has 46 RCP contacts. It has a straight body orientation. Its shell size is 32-73. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long, 57.15 mm tall and 57.15 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

