AmphenolMS3126E18-30SConnector Circular

Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

Use this miniature cylindrical MS3126E18-30S connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long with a diameter of 35.33 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.