AmphenolMS3116F12-3PConnector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 25.73 | |
| 48.41 |
The miniature cylindrical MS3116F12-3P connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.41 mm long with a diameter of 25.73 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

