AmphenolMS3112E14-5SYConnector Circular

Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

This miniature cylindrical MS3112E14-5SY connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14-5. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.