AmphenolMS3111J14-19PConnector Circular
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 31.75 | |
| 66.01 | |
| 28.57 | |
| 28.57 |
Use this miniature cylindrical MS3111J14-19P connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-19. This circular connector has an operating temperature of -55 to 125 °C. This product is 66.01 mm long, 28.57 mm tall and 28.57 mm deep with a diameter of 31.75 mm. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

