ITT CannonMS3108E28-12PWConnector Circular
Conn Circular PIN 26 POS Solder Cup RA Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Solder Cup | |
| 28-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 94.46 | |
| 74.99 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3108E28-12PW connector from ITT. This PL connector's 26 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 28-12. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 94.46 mm long and 74.99 mm tall with a diameter of 50.01 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

