AmphenolMS3106A24-11SConnector Circular
Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder Cup | |
| 24-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 43.56 | |
| 50.03 |
This mil-dtl-5015 circular MS3106A24-11S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 24-11. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This product is 50.03 mm long with a diameter of 43.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

