ITT CannonMS3102E22-22SYConnector Circular
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 22-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 42.31 | |
| 41.28 | |
| 41.28 |
The mil-c-5015 circular MS3102E22-22SY connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 22-22. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 42.31 mm long, 41.28 mm tall and 41.28 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

