AmphenolMS3102A32-10SConnector Circular
Conn Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 32-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1750VDC|1250VAC)/(2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 57.15 | |
| 57.15 |
This mil-dtl-5015 circular MS3102A32-10S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-10. It has a receptacle type gender. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

