AmphenolMS3102A18-4PYConnector Circular
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
This mil-dtl-5015 circular MS3102A18-4PY connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-4. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

