AmphenolMS3102A18-4PXConnector Circular
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3102A18-4PX connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-4. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

