AmphenolMS3101A24-10PConnector Circular
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 24-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.58 | |
| 50.01 |
By using this mil-dtl-5015 circular MS3101A24-10P connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-10. This product is 50.01 mm long with a diameter of 38.58 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

