AmphenolMS27656E23B35SAConnector Circular

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656E23B35SA connector from Amphenol. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. Its shell size is 23-35. It has a receptacle type gender. It uses the crimp termination method. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 ยฐC.

A datasheet is only available for this product at this time.

AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.