AmphenolMS27508E16A35PBConnector Circular

Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27508E16A35PB connector from Amphenol. This RCP connector has 55 contacts that are plated with gold. Its shell size is 16-35. It has a straight body orientation. It has a receptacle type gender. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.