AmphenolMS27499E12B8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27499E12B8S connector from Amphenol is right for you. This socket type connector has 8 contacts that are plated with gold. Its shell size is 12-8. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.