AmphenolMS27497E10F99P-LCConnector Circular

Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497E10F99P-LC connector from Amphenol. It has a straight body orientation. Its shell size is 10-99. This RCP connector has 7 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.