AmphenolMS27484T10B5PBConnector Circular

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

By using this subminiature cylindrical MS27484T10B5PB connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 10-5. This PL connector has 5 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.