AmphenolMS27474T24B4SAConnector Circular

Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port

The subminiature cylindrical MS27474T24B4SA connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. Its shell size is 24-4. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.