AmphenolMS27474T14B15PAConnector Circular
Conn Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Crimp | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.83 | |
| 22.63 | |
| 41.27 | |
| 41.27 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27474T14B15PA connector from Amphenol. It has a receptacle type gender. Its shell size is 14-15. It has a straight body orientation. This RCP connector has 15 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

