AmphenolMS27473P10F98SAConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 25.4 |
This subminiature cylindrical MS27473P10F98SA connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 10-98. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

