AmphenolMS27473E18B32S-LCConnector Circular
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
By using this subminiature cylindrical MS27473E18B32S-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 18-32. This socket type connector has 32 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

