AmphenolMS27468P15F35PConnector Circular
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.55 | |
| 39.11 | |
| 38.1 | |
| 38.1 |
Use this subminiature cylindrical MS27468P15F35P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 15-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 39.11 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

