AmphenolMS27467T25B46SA-LCConnector Circular

Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

The subminiature cylindrical MS27467T25B46SA-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 25-46. This socket type connector has 46 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 47.62 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.