AmphenolMS27467T23F2PConnector Circular
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 23-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T23F2P connector from Amphenol. This PL connector has 85 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-2. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 44.45 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

