AmphenolMS27467T11B2SDConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 24.61 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467T11B2SD connector from Amphenol is right for you. Its shell size is 11-2. It has a plug type gender. This socket type connector has 2 contacts that are plated with gold. It has a straight body orientation. This product is 30.96 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

