AmphenolMS27467E13F8SAConnector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 30.96 |
This subminiature cylindrical MS27467E13F8SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 13-8. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

