AmphenolMS17347C40C56SConnector Circular
Conn Circular SKT 85 POS Solder ST Jam Nut 85 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| SKT | |
| Solder | |
| 40-56 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 55.95 | |
| 86.51 | |
| 86.51 |
This heavy-duty cylindrical MS17347C40C56S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 85 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 40-56. It uses the solder termination method. This product is 55.95 mm long, 86.51 mm tall and 86.51 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

