AmphenolMS17344R32C6PXConnector Circular
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 32-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 65.88 | |
| 46.5 |
Use this heavy-duty cylindrical MS17344R32C6PX connector from Amphenol for your cylindrical cable housing connection needs. This PL connector's 23 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-6. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 46.5 mm long with a diameter of 65.88 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

