AmphenolMS17344R20C29SWConnector Circular
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 42.87 | |
| 43.68 |
Connect your circular inputs with this heavy-duty cylindrical MS17344R20C29SW connector from Amphenol. It has a straight body orientation. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-29. It has a plug type gender. It uses the solder termination method. This product is 43.68 mm long with a diameter of 42.87 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

