| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8541.29.00.75 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Mode of Operation | Pulse |
| Maximum Drain-Source Voltage (V) | 133 |
| Maximum Gate-Source Voltage (V) | 10 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Maximum VSWR | 65 |
| Maximum Gate-Source Leakage Current (nA) | 400 |
| Maximum IDSS (uA) | 7 |
| Typical Input Capacitance @ Vds (pF) | 39@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 0.17@50V |
| Typical Output Capacitance @ Vds (pF) | 14.7@50V |
| Maximum Output Power (W) | 25(Typ) |
| Typical Power Gain (dB) | 25.9 |
| Maximum Frequency (MHz) | 2000 |
| Minimum Frequency (MHz) | 1.8 |
| Typical Drain Efficiency (%) | 74 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Screw |
| Package Height | 4.45(Max) |
| Package Width | 5.92(Max) |
| Package Length | 20.45(Max) |
| PCB changed | 3 |
| Supplier Package | NI-360 |
| Pin Count | 3 |