| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8473.30.11.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Mode of Operation | CW |
| Maximum Drain-Source Voltage (V) | 130 |
| Maximum Gate-Source Voltage (V) | 10 |
| Maximum VSWR | 65 |
| Typical Input Capacitance @ Vds (pF) | 188@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 0.8@50V |
| Typical Output Capacitance @ Vds (pF) | 76@50V |
| Maximum Power Dissipation (mW) | 1050000 |
| Maximum Output Power (W) | 300(Typ) |
| Typical Power Gain (dB) | 26.5 |
| Maximum Frequency (MHz) | 600 |
| Minimum Frequency (MHz) | 1.8 |
| Typical Drain Efficiency (%) | 74 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 225 |