| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | LTB |
| 미국 세관 상품 코드 | 8541.29.00.75 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 110 |
| Maximum Gate-Source Voltage (V) | 10 |
| Maximum VSWR | 10 |
| Typical Input Capacitance @ Vds (pF) | 1391@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 0.2@50V |
| Typical Output Capacitance @ Vds (pF) | 697@50V |
| Maximum Output Power (W) | 500(Typ) |
| Typical Power Gain (dB) | 19.7 |
| Maximum Frequency (MHz) | 1215 |
| Minimum Frequency (MHz) | 960 |
| Typical Drain Efficiency (%) | 62 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 225 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 3 |
| Supplier Package | CFM |
| Pin Count | 3 |