| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Red |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 5x5x2.4 |
| Peak Wavelength (nm) | 625 |
| Intensity | 30mcd |
| Viewing Angle (°) | 40 |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 5 |
| Reverse Voltage (V) | 5 |
| Maximum Reverse Current (uA) | 100 |
| Test Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Hi-Eff. Red |
| Mounting Hole Diameter (mm) | 5 |
| High Power | No |
| Lens Appearance | Diffused |
| Mounting Orientation | Top Mount |
| High Brightness | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 19.5 |
| PCB changed | 2 |
| Pin Count | 2 |