Monolithic Power SystemsMP2331HGTL-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 24V Synchronous Step Down Single-Out 0.8V to 21.6V 2A 8-Pin SOT-583 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-583 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
