| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally White-Transmissive-TN |
| Display Size (in) | 7 |
| Pixel Format (Pixels) | 800x480 |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 472 |
| Backlight | LED |
| Viewing Angle (°) | 120/140 |
| Touchscreen | Yes |
| Active Area (mm) | 108x64.8 |
| Outline Dimensions (mm) | 120.7x75.8x2.8 |
| Typical Response Time (ms) | 25 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Power Consumption (W) | 1.297 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 100 |
| Package Width | 3.5 |
| Package Length | 164.9 |