| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.20.00.40 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally White-Transmissive |
| Display Size (in) | 3.8 |
| Pixel Format (Pixels) | 480x116 |
| Typical Contrast Ratio | 500 |
| Backlight | LED |
| Display Color (Colors) | 16,000,000 |
| Touchscreen | Yes |
| Active Area (mm) | 95.04x22.97 |
| Outline Dimensions (mm) | 105.5x37.8x4.2 |
| Typical Response Time (ms) | 30 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 41 |
| Package Width | 4.85 |
| Package Length | 127.5 |
| PCB changed | 46 |
| Pin Count | 46 |