| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 14 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -40 | |
| 90 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 6.1 |
Are you looking to run your components in parallel or series? The MNT-107-BK-G connector from Samtec may help you. This F connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 17.78 mm long, 6.1 mm tall and 5.08 mm deep. MNT-107-BK-G is housed in black polyester.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

