onsemiMMUN2231LT1GDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R

If you are building a digital signal processing device, make sure to use ON Semiconductor's NPN MMUN2231LT1G digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 8@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@5mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

66,000 부품 : 내일 배송

    Total$89.40Price for 3000

    • (3000)

      내일 배송

      Ships from:
      미국
      Date Code:
      2534+
      Manufacturer Lead Time:
      41 주
      Country Of origin:
      중국
      • In Stock: 66,000 부품
      • Price: $0.0298

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.