VishayMMSZ5255C-E3-08Zener

Diode Zener Single 28V 2% 500mW 2-Pin SOD-123 T/R

This MMSZ5255C-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 4.5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 28 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

총 재고 수량 : 60,360 부품

Regional Inventory: 360

    Total$0.03Price for 1

    360 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      360
      Country Of origin:
      중국
         
      • Price: $0.0329
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 360 부품
      • Price: $0.0329
    • (3000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2511+
      Manufacturer Lead Time:
      26 주
      Country Of origin:
      중국
      • In Stock: 60,000 부품
      • Price: $0.0264

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.