| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8544.42.20.00 |
| Automotive | No |
| PPAP | No |
| Cable Length (m) | 0.304 |
| Wire Size (AWG) | 22 |
| Connector Type A | Power |
| Connector Type B | Not Included |
| Gender | SKT |
| Contact Termination | Crimp |
| Number of Contacts | 26 |
| Connector Orientation | Straight |
| Maximum Current Rating (A) | 4.8/Contact |
| Maximum Voltage Rating (VAC) | 389VDC|275VAC |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Conductor Material | Tinned Copper |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 80 |