SamtecMMS-126-01-L-SVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 52.56 | |
| 2 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Think of Samtec's socket strip MMS-126-01-L-SV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-126-01-L-SV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 ยฐC. This product is 52.56 mm long, 4.45 mm tall and 2 mm deep.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

